Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP14A0451-E/SN
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
TUBE
Dimension:
4.9 x 3.9 x 1.25(Min) mm
Driver Configuration:
Inverting
Driver Type:
N/A
Family:
MCP14A0451
Absolute Propagation Delay Time:
27 ns
Bridge Type:
N/A
Driver 4.5A 1-OUT Inv 8-Pin SOIC N Tube
Search Keywords:
MCP14A0451ESN
IN STOCK:
0
Minimum Order:
100
Multiple:
100
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
100
$1.114
$111.400
300
$1.068
$320.400
500
$1.052
$526.000
1,000
$1.000
$1,000.000
2,500
$0.963
$2,407.500
5,000
$0.949
$4,745.000
7,500
+
$0.934
$7,005.000
Product Guides