help desk software
DATA SHEET

MCP14A0455T-E/SN

Microchip Technology

Driver 4.5A 2-OUT Inv/Non-Inv 8-Pin SOIC N T/R

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP14A0455T-E/SN
RoHS:
Yes
HTS:
8542390001
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3300
Package Type:
REEL
Dimension:
4.9 x 3.9 x 1.256274mm(Min)mm
Driver Configuration:
Inverting6275,Non-Inverting6275
Family:
MCP14A0455
Bridge Type:
N/A
Driver Type:
N/A
Absolute Propagation Delay Time:
26 ns
Driver 4.5A 2-OUT Inv/Non-Inv 8-Pin SOIC N T/R
Search Keywords:
MCP14A0455TESN
  Different packaging options available.  See Alternatives
IN STOCK: 0
Minimum Order:
250
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$1.18
$295.000
500
$1.16
$580.000
1,000
$1.10
$1,100.000
3,300
$1.06
$3,498.000
6,600
$1.05
$6,930.000
9,900
$1.03
$10,197.000
13,200 +
$1.01
$13,332.000
Tools/3D Models
Product Guides