Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP14A0601T-E/MNY
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
3300
Package Type:
REEL
Driver Type:
N/A
Bridge Type:
N/A
Family:
MCP14A0601
Driver Configuration:
Inverting
Dimension:
2 x 3 x 0.73 mm
Absolute Propagation Delay Time:
29 ns
Driver 6A 1-OUT Inv 8-Pin TDFN EP T/R
Search Keywords:
MCP14A0601TEMNY
IN STOCK:
0
MOQ for out of Stock Qty:
825
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
825
$3.03
$2,499.750
1,650
$1.60
$2,640.000
2,475
$1.13
$2,796.750
3,300
+
$1.10
$3,630.000
Product Guides