help desk software
DATA SHEET

MCP14E3-E/P

Microchip Technology

Driver 4A 2-OUT Low Side Inv Automotive 8-Pin PDIP Tube

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP14E3-E/P
RoHS:
Yes
HTS:
8542330001
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
60
Package Type:
TUBE
Family:
MCP14E3
Bridge Type:
N/A
Driver Type:
Low Side
Absolute Propagation Delay Time:
60(Typ) ns
Dimension:
9.27 x 6.35 x 3.3 mm
Driver Configuration:
Inverting
Driver 4A 2-OUT Low Side Inv Automotive 8-Pin PDIP Tube
Search Keywords:
MCP14E3EP
IN STOCK: 0
Manufacturer Stock:
2,580   can ship 12/6/24
Minimum Order:
60
Multiple:
60
Factory Lead-Time
6 Weeks can ship 1/3/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
60
$1.93
$115.800
120
$1.88
$225.600
300
$1.80
$540.000
540
$1.78
$961.200
1,020
$1.69
$1,723.800
2,520
$1.67
$4,208.400
5,040
$1.64
$8,265.600
7,500 +
$1.62
$12,150.000
Tools/3D Models
Product Guides