help desk software
DATA SHEET

MCP14E4-E/SN

Microchip Technology

Driver 4A 2-OUT Low Side Non-Inv Automotive 8-Pin SOIC N Tube .. see full description

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP14E4-E/SN
RoHS:
Yes
HTS:
8542330001
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
TUBE
Bridge Type:
N/A
Absolute Propagation Delay Time:
60(Typ) ns
Driver Configuration:
Non-Inverting
Driver Type:
Low Side
Dimension:
4.9 x 3.9 x 1.25(Min) mm
Family:
MCP14E4
The MCP14E4-E/SN is a highly efficient and reliable automotive driver that is specifically designed for low-side non-inverting applications. With a maximum output current of 4A, this driver provides a robust and powerful solution for driving loads in automotive systems.Featuring two output channels, the MCP14E4-E/SN is capable of simultaneously driving two loads, making it ideal for applications where multiple outputs are required. The non-inverting configuration ensures that the output signal matches the input signal, eliminating the need for additional signal inversion stages.This driver is housed in an 8-pin SOIC N package, which offers excellent thermal performance and high resistance to mechanical stress. The tube packaging provides convenient and secure storage and transportation.With its automotive-grade quality, the MCP14E4-E/SN is built to withstand harsh automotive environments, making it suitable for a wide range of automotive applications such as powertrain control, body electronics, and LED lighting. Its high current capability, robust design, and automotive-grade reliability make it an excellent choice for automotive systems requiring low-side non-inverting drivers.
Search Keywords:
MCP14E4ESN
  Different packaging options available.  See Alternatives
IN STOCK: 900
Can Ship immediately
Manufacturer Stock:
2,800   can ship 12/6/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
6 Weeks can ship 1/3/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$1.79
$179.000
300
$1.72
$516.000
500
$1.70
$850.000
1,000
$1.62
$1,620.000
2,500
$1.60
$4,000.000
5,000
$1.57
$7,850.000
7,500 +
$1.55
$11,625.000
Tools/3D Models
Product Guides