MCP1603EV
Microchip TechnologyMCP1603 DC to DC Converter and Switching Regulator Chip 0.8VDC/1.2VDC/1.8VDC/2.5VDC/3.3VDC Output Evaluation Board Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP1603EV
RoHS:
Yes
HTS:
8542330001
ECCN:
3E991
Supplier Standard Pack
1
Output Power:
N/A
Product Weight:
N/A
Output Current:
500 mA
Number of Outputs:
1
Family:
MCP1603
Operating Temperature:
N/A
Input Voltage Range:
2.7 to 5.5 VDC
Output Voltage Range:
0.8,1.2,1.8,2.5,3.3 VDC
Efficiency:
N/A
MCP1603 DC to DC Converter and Switching Regulator Chip 0.8VDC/1.2VDC/1.8VDC/2.5VDC/3.3VDC Output Evaluation Board Automotive
Search Keywords:
MCP1603EV
IN STOCK:
0
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
+
$43.84
$43.840
Product Guides