MCP16301T-I/CHY
Microchip TechnologyDC-DC Switching Buck (Step Down) Regulator - Adjustable - 4V-30Vin - 2V-15Vout - 600mAout. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP16301T-I/CHY
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
REEL
Line Regulation:
0.01(Typ) %
Dimension:
2.9 x 1.6 x 1.15 mm
Maximum Input Voltage:
30 V
Family:
MCP16301
Efficiency:
96(Typ) %
Maximum Output Current:
0.6(Min) A
Maximum Output Power:
N/A
Load Regulation:
N/A
The MCP16301 is a highly integrated, high-efficiency, fixed frequency, step-down DC-DC converter in a popular 6-pin SOT-23 package that operates from input voltage sources up to 30V. Integrated features include a high side switch, fixed frequency Peak Current Mode Control, internal compensation, peak current limit and overtemperature protection. Minimal external components are necessary to develop a complete step-down DC-DC converter power supply.
Search Keywords:
MCP16301TICHY
IN STOCK:
16,950
Can Ship immediately
Manufacturer Stock:
12,000
can ship
11/29/24
Minimum Order:
250
Factory Lead-Time
4 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
250
$1.030
$257.500
500
$0.995
$497.500
1,000
$0.985
$985.000
3,000
$0.975
$2,925.000
6,000
$0.966
$5,796.000
9,000
$0.956
$8,604.000
12,000
+
$0.946
$11,352.000
Product Guides
CUSTOMERS
ALSO BOUGHT
UMK212BJ105KG-T
Multi Layer Ceramic Capacitor - SMD - 1uF ±10% - 50VDC - X5R - 0805 - Tape&Reel
ERJ-6ENF9092V
Res Thick Film 0805 90.9K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R
0ZCJ0010FF2E
PTC Resettable Fuse 0.1A(hold) 0.25A(trip) 60VDC 10A 0.4W 1s 1.6Ohm SMD Solder Pad 1206 T/...