help desk software
DATA SHEET

MCP16311T-E/MNY

Microchip Technology

Conv DC-DC 4.4V to 30V Synchronous Step Down Single-Out 2V to 24V 1A Automotive 8-Pin TDFN EP T/R .. see full description

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP16311T-E/MNY
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3300
Package Type:
REEL
Efficiency:
95 %
Line Regulation:
N/A
Load Regulation:
N/A
Maximum Output Power:
N/A
Dimension:
2 x 3 x 0.73 mm
Maximum Output Current:
1(Min) A
Family:
MCP16311
Maximum Input Voltage:
30 V
The MCP16311T-E/MNY is a highly efficient and versatile step-down DC-DC converter designed for automotive applications. With an input voltage range of 4.4V to 30V, it is capable of delivering a single output voltage in the range of 2V to 24V at a maximum current of 1A. Using synchronous rectification technology, this converter offers excellent power conversion efficiency and low power dissipation. It is packaged in an 8-pin TDFN EP package, making it compact and suitable for space-constrained applications.The MCP16311T-E/MNY is well-suited for automotive systems such as infotainment, telematics, and lighting applications where a stable and regulated power supply is required. It is designed to meet the rigorous automotive standards, ensuring high reliability and performance in demanding operating conditions. Additionally, this converter is supplied in tape and reel packaging, enabling easy integration into automated manufacturing processes. Overall, the MCP16311T-E/MNY is a reliable and efficient solution for automotive power supply requirements, offering flexibility, performance, and reliability in a compact package.
Search Keywords:
MCP16311TEMNY
IN STOCK: 5,050
Can Ship immediately
Minimum Order:
250
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$1.431
$357.750
500
$1.415
$707.500
1,000
$1.376
$1,376.000
3,300
$1.362
$4,494.600
6,600
$1.348
$8,896.800
9,900 +
$1.335
$13,216.500
Tools/3D Models
Product Guides