MCP1631-E/ST
Microchip TechnologyCurrent Mode PWM Controller 250mA 2000kHz Automotive 20-Pin TSSOP Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP1631-E/ST
RoHS:
Yes
HTS:
8542390001
ECCN:
EAR99
Package Type:
TUBE
Fall Time:
2.7 ns
Maximum Power Dissipation:
N/A
Dimension:
6.5 x 4.4 x 1 mm
Family:
MCP1631
Control Method:
Current Mode PWM Controller
Adjustable Output:
No
Maximum Duty Cycle:
0(Min) %
Maximum Operating Supply Voltage:
5.5 V
Current Mode PWM Controller 250mA 2000kHz Automotive 20-Pin TSSOP Tube
Search Keywords:
MCP1631EST
IN STOCK:
0
Minimum Order:
74
Multiple:
74
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
74
$1.61
$119.140
148
$1.57
$232.360
296
$1.50
$444.000
518
$1.48
$766.640
1,036
$1.41
$1,460.760
2,516
$1.39
$3,497.240
5,032
$1.37
$6,893.840
7,548
+
$1.35
$10,189.800
DOWNLOADS