MCP16501TB-E/RMB
Microchip TechnologyPMIC for SAMA5DX/SAM9X6/SAMA7G Series MPUs - 2.8V Vout1 - 14mA 2.7V to 5.5V Supply - 24-VQFN (4x4) Package - Surface Mount - T&R.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP16501TB-E/RMB
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
4000
Package Type:
REEL
The MCP16501TB-E/RMB is a cost and size optimized integrated PMIC, compatible with Microchip’s EMPUs (Embedded Microprocessor Units) and associated DRAM Memories. It is compatible with SAMA5DX, SAM9X6 and SAMA7G MPUs, which are supported by dedicated devi
Search Keywords:
MCP16501TBERMB
IN STOCK:
0
Manufacturer Stock:
28,000
can ship
12/6/24
MOQ for out of Stock Qty:
1000
Factory Lead-Time
4 Weeks
can ship
12/19/24
Quantity
Unit Price
Ext. Price
1,000
$5.65
$5,650.000
2,000
$2.98
$5,960.000
3,000
$2.05
$6,150.000
4,000
+
$2.01
$8,040.000
Product Guides