help desk software
DATA SHEET

MCP1651RT-E/MS

Microchip Technology

DC/DC Cntrlr Single-OUT Step Up 850kHz Automotive 8-Pin MSOP T/R

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP1651RT-E/MS
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2500
Package Type:
REEL
Maximum Switching Frequency:
850 kHz
Mounting:
Surface Mount
Maximum Input Voltage:
5.5 V
Maximum Supply Current:
N/A
Family:
MCP1651
Dimension:
3 x 3 x 0.854335mmmm
Number of Outputs:
14346
Minimum Input Voltage:
2.7 V
Maximum Power Dissipation:
N/A
DC/DC Cntrlr Single-OUT Step Up 850kHz Automotive 8-Pin MSOP T/R
Search Keywords:
MCP1651RTEMS
  Different packaging options available.  See Alternatives
IN STOCK: 0
MOQ for out of Stock Qty:
625
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
625
$3.67
$2,293.750
1,250
$1.94
$2,425.000
1,875
$1.37
$2,568.750
2,500 +
$1.34
$3,350.000
Tools/3D Models
Product Guides