MCP1652RT-E/MS
Microchip TechnologyDC/DC Cntrlr Single-OUT Step Up 850kHz Automotive 8-Pin MSOP T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP1652RT-E/MS
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
2500
Package Type:
REEL
Mounting:
Surface Mount
Maximum Power Dissipation:
N/A
Family:
MCP1652
Maximum Switching Frequency:
850 kHz
Dimension:
3 x 3 x 0.854335mmmm
Minimum Input Voltage:
2.7 V
Number of Outputs:
14346
Maximum Supply Current:
N/A
Maximum Input Voltage:
5.5 V
DC/DC Cntrlr Single-OUT Step Up 850kHz Automotive 8-Pin MSOP T/R
Search Keywords:
MCP1652RTEMS
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
15,000
can ship
12/6/24
MOQ for out of Stock Qty:
625
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
625
$3.67
$2,293.750
1,250
$1.94
$2,425.000
1,875
$1.37
$2,568.750
2,500
+
$1.34
$3,350.000
Product Guides