MCP1653R-E/UN
Microchip TechnologyDC/DC Cntrlr Single-OUT Step Up 850kHz Automotive 10-Pin MSOP Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP1653R-E/UN
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
TUBE
Mounting:
Surface Mount
Family:
MCP1653
Maximum Supply Current:
N/A
Number of Outputs:
14346
Maximum Switching Frequency:
850 kHz
Maximum Input Voltage:
5.5 V
Minimum Input Voltage:
2.7 V
Dimension:
3 x 3 x 0.854335mmmm
Maximum Power Dissipation:
N/A
DC/DC Cntrlr Single-OUT Step Up 850kHz Automotive 10-Pin MSOP Tube
Search Keywords:
MCP1653REUN
IN STOCK:
0
Manufacturer Stock:
9,100
can ship
12/6/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
100
$1.55
$155.000
300
$1.49
$447.000
500
$1.46
$730.000
1,000
$1.40
$1,400.000
2,500
$1.37
$3,425.000
5,000
+
$1.35
$6,750.000
Product Guides