MCP1700T-3002E/TT
Microchip TechnologyFixed LDO Voltage Regulator - 2.3V to 6V - 178mV Dropout - 3Vout - 250mAout - 3-Pin. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP1700T-3002E/TT
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack:
3000
Package Type:
REEL
Dimension:
2.9 x 1.3 x 0.95 mm
Accuracy:
±2 %
Load Regulation:
1(Typ) %
Junction to Ambient:
336(Typ) °C/W
Function:
LDO
Maximum Input Voltage:
6 V
Maximum Dropout Voltage @ Current:
0.35@250mA V
Family:
MCP1700
Junction to Case:
N/A
Line Regulation:
0.75(Typ) %/V
The MCP1700T-3002E/TT is a CMOS low dropout positive Voltage Regulator which can source up to 250mA of current with an extremely low input-output voltage differential of 178mV at 250mA. The low dropout voltage combined with the low current consumption of only 1.6µA makes this part ideal for battery operation. The low voltage differential (dropout voltage) extends battery operating lifetime. This is stable with 1.0µF ceramic output capacitor. It also permits high currents in small packages when operated with minimum VIN-VOUT differentials. The circuit also incorporates short-circuit protection and over temperature protection to ensure maximum reliability.
Search Keywords:
MCP1700T3002ETT
IN STOCK:
6,000
Can Ship immediately
Manufacturer Stock:
285,000
can ship
10/21/24
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
4 Weeks
can ship
11/11/24
Quantity
Unit Price
Ext. Price
3,000
$0.3805
$1,141.500
6,000
$0.3767
$2,260.200
9,000
$0.3729
$3,356.100
12,000
$0.3692
$4,430.400
15,000
$0.3655
$5,482.500
27,000
$0.3619
$9,771.300
51,000
+
$0.3582
$18,268.200
DOWNLOADS