MCP1700T-3302E/TT
Microchip TechnologyFixed LDO Voltage Regulator - 2.3V to 6V - 178mV Dropout - 3.3Vout - 250mAout. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP1700T-3302E/TT
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
REEL
Function:
LDO
Junction to Ambient:
336(Typ) °C/W
Family:
MCP1700
Accuracy:
±2 %
Dimension:
2.9 x 1.3 x 0.95 mm
Maximum Input Voltage:
6 V
Junction to Case:
N/A
Maximum Dropout Voltage @ Current:
0.35@250mA V
Load Regulation:
1(Typ) %
Line Regulation:
0.75(Typ) %/V
The MCP1700 is a CMOS low dropout positive voltage regulator which can source up to 250mA of current with an extremely low input-output voltage differential of 178mV at 250mA. The low dropout voltage combined with the low current consumption of only 1.6µA makes this part ideal for battery operation. The low voltage differential (dropout voltage) extends battery operating lifetime. The MCP1700 is stable with 1.0µF ceramic output capacitor. It also permits high currents in small packages when operated with minimum VIN – VOUT differentials. The circuit also incorporates short-circuit protection & over temperature protection to ensure maximum reliability.
Search Keywords:
MCP1700T3302ETT
IN STOCK:
14,000
Ships today, if you order in
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.3805
$1,141.500
6,000
$0.3748
$2,248.800
9,000
$0.3692
$3,322.800
12,000
$0.3636
$4,363.200
15,000
$0.3582
$5,373.000
27,000
$0.3528
$9,525.600
51,000
+
$0.3475
$17,722.500
Product Guides
CUSTOMERS
ALSO BOUGHT
2174803-2
PUSH-PUSH MICRO SIM CONNECTOR
77061473P
Res NET 47K Ohm 2% 24/25W ¦100ppm/¦C BUS 6-Pin SIP Pin Thru-Hole Bulk
IPL1-104-01-L-S-RA-K
.100" Mini Mate® Isolated Power Terminal Strip, Cable Mate
SR4D4005
Electromechanical Relay 5VDC 31Ohm 8A DPST-NO/DPST-NC(40x13x16.5)mm THT Safety Relay
IPL1-106-02-F-D-K-TR
.100" Mini Mate® Isolated Power Terminal Strip, Cable Mate