MCP1703-3302E/DB
Microchip TechnologyFixed LDO Voltage Regulator - 2.7V to 16V - 525mV Dropout - 3.3Vout - 250mAout - SOT-223 - 3-Pin. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP1703-3302E/DB
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
78
Package Type:
TUBE
Family:
MCP1703
Junction to Ambient:
62(Typ) °C/W
Junction to Case:
15(Typ) °C/W
Maximum Dropout Voltage @ Current:
0.725@250mA V
Accuracy:
±2 %
Maximum Input Voltage:
16 V
Function:
LDO
Line Regulation:
0.1(Typ) %/V
Load Regulation:
1(Typ) %
Dimension:
6.5 x 3.5 x 1.6 mm
The MCP1703-3302E/DB is a fixed output CMOS low dropout (LDO) voltage regulator in 3 pin SOT-223 package. The input operating range is specified from 2.7V to 16V making it an ideal choice for two to six primary cell battery powered applications, 9V alkaline and one or two cell Li-Ion powered applications. The output voltage tolerance of MCP1703 is typically ±0.4% at 25°C and ±3% maximum over -40°C to +125°C operating temperature range. Line regulation is ±0.1% typical at 25°C. The LDO output is stable when using only 1µF output capacitance. Ceramic, tantalum or aluminium electrolytic capacitors can all be used for input and output. Overcurrent limit and overtemperature shutdown provide a robust solution for any application.
Search Keywords:
MCP17033302EDB
Different packaging options available. See Alternatives
IN STOCK:
2,262
Ships today, if you order in
Manufacturer Stock:
78,702
can ship
11/29/24
Minimum Order:
78
Multiple:
78
Factory Lead-Time
4 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
78
$0.667
$52.026
312
$0.637
$198.744
546
$0.630
$343.980
1,014
$0.624
$632.736
2,574
$0.618
$1,590.732
5,070
$0.612
$3,102.840
7,566
$0.606
$4,584.996
10,062
+
$0.600
$6,037.200
Product Guides