MCP1703T-3302E/MB
Microchip TechnologyFixed LDO Voltage Regulator - 2.7V to 16V - 525mV Dropout - 3.3Vout - 250mAout - SOT-89-3 - 4-Pin(3+Tab). .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP1703T-3302E/MB
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
REEL
Maximum Input Voltage:
16 V
Junction to Ambient:
153.3(Typ) °C/W
Line Regulation:
0.1(Typ) %/V
Accuracy:
±2 %
Dimension:
4.6(Max) x 2.6(Max) x 1.6(Max) mm
Maximum Dropout Voltage @ Current:
0.725@250mA V
Family:
MCP1703
Junction to Case:
100(Typ) °C/W
Function:
LDO
Load Regulation:
1(Typ) %
The MCP1703T-3302E/MB is a CMOS low dropout Voltage Regulator that can deliver up to 250mA of current while consuming only 2μA of quiescent current (typical). The input operating range is specified from 2.7 to 16V, making it an ideal choice for two to six primary cell battery-powered applications, 9V alkaline and one or two cell Li-ion-powered applications. It is capable of delivering 250mA with only 625mV (typical) of input to output voltage differential (VOUT = 2.8V). The output voltage tolerance of the MCP1703 is typically ±0.4% at +25°C and ±3% maximum over the operating junction temperature range of -40 to 125°C. Line regulation is ±0.1% typical at +25°C. Output voltages for the MCP1703 range from 1.2 to 5.5V. The LDO output is stable when using only 1μF of output capacitance. Ceramic, tantalum or aluminium electrolytic capacitors can all be used for input and output.
Search Keywords:
MCP1703T3302EMB
IN STOCK:
25,000
Can Ship immediately
Manufacturer Stock:
784,000
can ship
12/9/24
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
1,000
$0.5083
$508.300
3,000
$0.5032
$1,509.600
5,000
$0.4982
$2,491.000
8,000
$0.4932
$3,945.600
10,000
$0.4883
$4,883.000
15,000
$0.4834
$7,251.000
25,000
+
$0.4786
$11,965.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
DSPIC33EP128GM604-I/PT
MCU - 16-bit dsPIC - 128KB Flash - 16KB RAM - -40°C to +85°C - 3.3V - 44-Pin TQFP - Tray
DR74-3R3-R
Ind Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 3.94A T/R
BAT54SW
Schottky Diode - SOT-323 - 30V - 0.2A
TMK316BBJ226ML-T
Multi Layer Ceramic Capacitor - SMD - 22uF ±20% - 25VDC - X5R - 1206 - Tape&Reel
MMBT2222A
Bipolar Transistor - SOT-23 - 40V - 600mA - NPN