MCP1703T-5002E/CB
Microchip TechnologyFixed LDO Voltage Regulator - 2.7V to 16V - 330mV Dropout - 5Vout - 250mAout - SOT-23A - 3-Pin. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP1703T-5002E/CB
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
REEL
Dimension:
3.1(Max) x 1.8(Max) x 1.3(Max) mm
Family:
MCP1703
Function:
LDO
Accuracy:
±2 %
Junction to Case:
110(Typ) °C/W
Maximum Dropout Voltage @ Current:
0.65@250mA V
Line Regulation:
0.1(Typ) %/V
Maximum Input Voltage:
16 V
Junction to Ambient:
336(Typ) °C/W
Load Regulation:
1(Typ) %
The MCP1703T-5002E/CB is a fixed output CMOS low dropout (LDO) voltage regulator in 3 pin SOT-23A package. The input operating range is specified from 2.7V to 16V making it an ideal choice for two to six primary cell battery powered applications, 9V alkaline and one or two cell Li-Ion powered applications. The output voltage tolerance of MCP1703 is typically ±0.4% at +25°C and ±3% maximum over -40°C to 125°C operating temperature range. Line regulation is ±0.1% typical at 25°C. The LDO output is stable when using only 1μF output capacitance. Ceramic, tantalum or aluminium electrolytic capacitors can all be used for input and output. Overcurrent limit and overtemperature shutdown provide a robust solution for any application.
Search Keywords:
MCP1703T5002ECB
IN STOCK:
11,000
Can Ship immediately
Manufacturer Stock:
18,000
can ship
12/6/24
Minimum Order:
500
Factory Lead-Time
7 Weeks
can ship
1/13/25
Quantity
Unit Price
Ext. Price
500
$0.549
$274.500
1,000
$0.544
$544.000
3,000
$0.538
$1,614.000
6,000
$0.533
$3,198.000
9,000
$0.527
$4,743.000
12,000
$0.522
$6,264.000
15,000
+
$0.517
$7,755.000
Product Guides
Product Changes