Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP1727-3302E/SN
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
TUBE
Dimension:
4.9 x 3.9 x 1.25(Min) mm
Accuracy:
±2 %
Maximum Dropout Voltage @ Current:
0.55@1.5A V
Junction to Case:
N/A
Junction to Ambient:
150(Typ) °C/W
Function:
LDO
Load Regulation:
0.5(Typ) %
Line Regulation:
0.05(Typ) %/V
Maximum Input Voltage:
6 V
Family:
MCP1727
LDO Regulator Pos 3.3V 1.5A Automotive 8-Pin SOIC N Tube
Search Keywords:
MCP17273302ESN
Different packaging options available. See Alternatives
IN STOCK:
1,600
Can Ship immediately
Manufacturer Stock:
14,500
can ship
11/25/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
4 Weeks
can ship
12/11/24
Quantity
Unit Price
Ext. Price
100
$0.826
$82.600
300
$0.818
$245.400
500
$0.810
$405.000
1,000
$0.801
$801.000
2,500
$0.793
$1,982.500
5,000
$0.785
$3,925.000
7,500
$0.778
$5,835.000
10,000
+
$0.770
$7,700.000
Product Guides
CUSTOMERS
ALSO BOUGHT
103956-2
8X3 MTE RCPT SR LATCH .100CL
ERJ-3EKF1400V
Res Thick Film 0603 140 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
ERJ-3EKF1650V
Res Thick Film 0603 165 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
ERJ-3EKF4991V
Res Thick Film 0603 4.99K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
PIC24FJ256GB106-I/PT
MCU 16-bit - PIC24 Family PIC24FJ GB Series Microcontrollers - 256KB Flash - 2.5V/3.3V - 6...