Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP1727T-3302E/SN
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
3300
Package Type:
REEL
Maximum Dropout Voltage @ Current:
0.55@1.5A V
Accuracy:
±2 %
Junction to Case:
N/A
Family:
MCP1727
Maximum Input Voltage:
6 V
Line Regulation:
0.058360%/V(Typ)
Dimension:
4.9 x 3.9 x 1.258356mm(Min)mm
Junction to Ambient:
1508358°C/W(Typ)
Load Regulation:
0.58361%(Typ)
Function:
LDO8385
LDO Regulator Pos 3.3V 1.5A Automotive 8-Pin SOIC N T/R
Search Keywords:
MCP1727T3302ESN
Different packaging options available. See Alternatives
IN STOCK:
3,300
Can Ship immediately
Manufacturer Stock:
3,300
can ship
12/6/24
Minimum Order:
250
Factory Lead-Time
5 Weeks
can ship
12/30/24
Quantity
Unit Price
Ext. Price
250
$0.822
$205.500
500
$0.810
$405.000
1,000
$0.779
$779.000
3,300
$0.741
$2,445.300
6,600
$0.730
$4,818.000
9,900
+
$0.719
$7,118.100
Product Guides