help desk software
DATA SHEET

MCP1804T-3302I/MT

Microchip Technology

LDO Regulator Pos 3.3V 0.15A 6-Pin(5+Tab) SOT-89 T/R

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP1804T-3302I/MT
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
REEL
Maximum Dropout Voltage @ Current:
0.36@20mA,1.7@100mA V
Function:
LDO
Line Regulation:
0.3 %/V
Accuracy:
±2 %
Dimension:
4.6(Max) x 2.6(Max) x 1.6(Max) mm
Junction to Ambient:
180(Typ) °C/W
Maximum Input Voltage:
28 V
Junction to Case:
100(Typ) °C/W
Family:
MCP1804
Load Regulation:
90 mV
LDO Regulator Pos 3.3V 0.15A 6-Pin(5+Tab) SOT-89 T/R
Search Keywords:
MCP1804T3302IMT
IN STOCK: 7,000
Can Ship immediately
Manufacturer Stock:
12,000   can ship 12/6/24
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
16 Weeks can ship 3/17/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.702
$702.000
3,000
$0.695
$2,085.000
5,000
$0.688
$3,440.000
8,000
$0.681
$5,448.000
10,000 +
$0.674
$6,740.000
Tools/3D Models
Product Guides