Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP1812AT-033/TT
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
REEL
Accuracy:
N/A
Maximum Input Voltage:
5.5 V
Maximum Dropout Voltage @ Current:
0.6@300mA V
Family:
MCP1812A
Load Regulation:
508361mV(Typ)
Function:
LDO8385
Junction to Ambient:
211.338358°C/W(Typ)
Junction to Case:
138.728359°C/W(Typ)
Dimension:
2.9 x 1.3 x 0.958356mmmm
Line Regulation:
208360mV(Typ)
Life Cycle:
Discontinued & Replaced
LDO Regulator Pos 3.3V 0.3A 3-Pin SOT-23 T/R
Search Keywords:
MCP1812AT033TT
This product is discontinued, but still in stock
IN STOCK:
6,000
Can Ship immediately
Manufacturer Stock:
21,000
can ship
11/29/24
Minimum Order:
3000
Multiple:
3000
Quantity
Unit Price
Ext. Price
3,000
$0.3385
$1,015.500
6,000
$0.3335
$2,001.000
9,000
$0.3285
$2,956.500
12,000
$0.3235
$3,882.000
15,000
+
$0.3187
$4,780.500
Product Guides