Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP1826S-2502E/DB
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
78
Package Type:
TUBE
Load Regulation:
0.5(Typ) %
Junction to Ambient:
62(Typ) °C/W
Dimension:
6.5 x 3.5 x 1.6 mm
Maximum Dropout Voltage @ Current:
0.4@1A V
Maximum Input Voltage:
6 V
Accuracy:
±2 %
Family:
MCP1826S
Function:
LDO
Line Regulation:
0.05(Typ) %/V
Junction to Case:
15(Typ) °C/W
LDO Regulator Pos 2.5V 1A Automotive 4-Pin(3+Tab) SOT-223
Search Keywords:
MCP1826S2502EDB
IN STOCK:
350
Can Ship immediately
Manufacturer Stock:
936
can ship
11/29/24
Minimum Order:
78
Multiple:
78
Factory Lead-Time
19 Weeks
can ship
3/28/25
Quantity
Unit Price
Ext. Price
78
$0.795
$62.010
312
$0.780
$243.360
546
$0.772
$421.512
1,014
$0.764
$774.696
2,574
$0.756
$1,945.944
5,070
$0.749
$3,797.430
7,566
$0.741
$5,606.406
10,062
+
$0.734
$7,385.508
Product Guides
CUSTOMERS
ALSO BOUGHT
DL1-P-D/C
D-Subminiature Connector Shell Size
LAN91C111I-NS
Ethernet Controller - Single Chip - 10Mbps/100Mbps - 3.3V - 128-Pin PQFP - Tray
20823674
Cable Accessories Cable Support
031-5660
RF / Coaxial Connector, TNC Coaxial, Right Angle Bulkhead Jack, Solder, 50 ohm, Beryllium ...
84688-101LF
Conn Hard Metric RCP 180 POS 2mm Press Fit RA Thru-Hole Tube