Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP1826S-3002E/DB
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
78
Package Type:
TUBE
Dimension:
6.5 x 3.5 x 1.6 mm
Family:
MCP1826S
Maximum Input Voltage:
6 V
Junction to Ambient:
62(Typ) °C/W
Function:
LDO
Junction to Case:
15(Typ) °C/W
Accuracy:
±2 %
Line Regulation:
0.05(Typ) %/V
Load Regulation:
0.5(Typ) %
Maximum Dropout Voltage @ Current:
0.4@1A V
LDO Regulator Pos 3V 1A Automotive 4-Pin(3+Tab) SOT-223
Search Keywords:
MCP1826S3002EDB
Different packaging options available. See Alternatives
IN STOCK:
1,170
Can Ship immediately
Manufacturer Stock:
5,148
can ship
11/29/24
Minimum Order:
78
Multiple:
78
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
78
$0.706
$55.068
312
$0.695
$216.840
546
$0.685
$374.010
1,014
$0.675
$684.450
2,574
$0.665
$1,711.710
5,070
$0.655
$3,320.850
7,566
$0.645
$4,880.070
10,062
+
$0.635
$6,389.370
Product Guides
CUSTOMERS
ALSO BOUGHT
DL1-P-D/C
D-Subminiature Connector Shell Size
031-5660
RF / Coaxial Connector, TNC Coaxial, Right Angle Bulkhead Jack, Solder, 50 ohm, Beryllium ...
MCP1826S-2502E/DB
LDO Regulator Pos 2.5V 1A Automotive 4-Pin(3+Tab) SOT-223
LAN91C111I-NS
Ethernet Controller - Single Chip - 10Mbps/100Mbps - 3.3V - 128-Pin PQFP - Tray
20823674
Cable Accessories Cable Support