MCP1826S-3302E/DB
Microchip TechnologyFixed LDO Voltage Regulator - 2.3V to 6V in - 250mV Dropout - 3.3Vout - 1Aout - SOT-223 - 4-Pin(3+Tab). .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP1826S-3302E/DB
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
78
Package Type:
TUBE
Load Regulation:
0.5(Typ) %
Function:
LDO
Junction to Ambient:
62(Typ) °C/W
Maximum Dropout Voltage @ Current:
0.4@1A V
Dimension:
6.5 x 3.5 x 1.6 mm
Accuracy:
±2 %
Line Regulation:
0.05(Typ) %
Junction to Case:
15(Typ) °C/W
Maximum Input Voltage:
6 V
Family:
MCP1826S
The MCP1826S-3302E/DB is a fixed output low dropout (LDO) linear regulator in 3 pin SOT-223 package. This regulator provides high current and low output voltages. The 1A output current capability combined with low output voltage capability make the MCP1826S-3302E/DB good choice for new sub 1.8V output voltage LDO applications that have high current demands. The MCP1826S-3302E/DB is stable using ceramic output capacitors that inherently provide lower output noise, reduce size and cost of entire regulator solution. Only 1µF of output capacitance is needed to stabilize LDO. The overtemperature and short circuit current limiting provide additional protection for LDO during system fault conditions.
Search Keywords:
MCP1826S3302EDB
Different packaging options available. See Alternatives
IN STOCK:
2,574
Can Ship immediately
Minimum Order:
78
Multiple:
78
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
78
$0.707
$55.146
312
$0.699
$218.088
546
$0.692
$377.832
1,014
$0.686
$695.604
2,574
$0.679
$1,747.746
5,070
$0.672
$3,407.040
7,566
$0.665
$5,031.390
10,062
+
$0.659
$6,630.858
Product Guides
CUSTOMERS
ALSO BOUGHT
CDNBS08-SRDA3.3-4
ESD Suppressors Diode Array - 3.3V - 8-Pin - SOIC - 15(Typ) pF.
QSH-030-01-F-D-A-K
Stacking Board Connector - 60 Contacts - Receptacle - 0.5 mm - Surface Mount - 2 Rows.
DSPIC33EP64MC506-I/PT
MCU - 16-bit dsPIC - 64KB Flash - 8KB RAM - -40°C to +85°C - 3.3V - 64-Pin TQFP - Tray
DSPIC33FJ64GS606-I/PT
MCU - 16-bit dsPIC - 64KB Flash - 8KB RAM - -40°C to +85°C - 3.3V - 64-Pin TQFP - Tray
DSPIC33FJ64GP706A-I/PT
MCU - 16-bit dsPIC - 64KB Flash - 16KB RAM - -40°C to +85°C - 3.3V - 64-Pin TQFP - Tray