MCP1826ST-3302E/DB
Microchip TechnologyLDO Regulator Pos 3.3V 1A Automotive 4-Pin(3+Tab) SOT-223 T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP1826ST-3302E/DB
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
4000
Package Type:
REEL
Family:
MCP1826S
Line Regulation:
0.05(Typ) %/V
Junction to Ambient:
62(Typ) °C/W
Maximum Input Voltage:
6 V
Junction to Case:
15(Typ) °C/W
Dimension:
6.5 x 3.5 x 1.6 mm
Maximum Dropout Voltage @ Current:
0.4@1A V
Load Regulation:
0.5(Typ) %
Accuracy:
±2 %
Function:
LDO
LDO Regulator Pos 3.3V 1A Automotive 4-Pin(3+Tab) SOT-223 T/R
Search Keywords:
MCP1826ST3302EDB
Different packaging options available. See Alternatives
IN STOCK:
7,400
Can Ship immediately
Minimum Order:
500
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
500
$0.714
$357.000
1,000
$0.703
$703.000
4,000
$0.692
$2,768.000
8,000
$0.682
$5,456.000
12,000
$0.672
$8,064.000
16,000
$0.662
$10,592.000
28,000
+
$0.652
$18,256.000
Product Guides