help desk software
DATA SHEET

MCP19035T-AAABE/MF

Microchip Technology

Voltage Mode PWM Controller 20A 300kHz 10-Pin DFN EP T/R

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP19035T-AAABE/MF
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3300
Package Type:
REEL
Control Method:
Voltage Mode PWM Controller
Maximum Operating Supply Voltage:
N/A
Family:
MCP19035
Dimension:
3 x 3 x 0.88 mm
Maximum Duty Cycle:
85(Min) %
Adjustable Output:
No
Fall Time:
15 ns
Voltage Mode PWM Controller 20A 300kHz 10-Pin DFN EP T/R
Search Keywords:
MCP19035TAAABEMF
  Different packaging options available.  See Alternatives
IN STOCK: 0
MOQ for out of Stock Qty:
825
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
825
$3.88
$3,201.000
1,650
$2.05
$3,382.500
2,475
$1.44
$3,564.000
3,300 +
$1.42
$4,686.000
Tools/3D Models
Product Guides