Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP19118-E/MJ
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
91
Package Type:
TUBE
Maximum Power Dissipation:
N/A
Family:
MCP19118
Maximum Input Voltage:
40 V
Mounting:
Surface Mount
Dimension:
4 x 4 x 0.83 mm
Minimum Input Voltage:
4.5 V
Maximum Switching Frequency:
1600 kHz
Maximum Supply Current:
N/A
Number of Outputs:
1
DC/DC Cntrlr Single-OUT Step Down 1600kHz 24-Pin QFN EP Tube
Search Keywords:
MCP19118EMJ
IN STOCK:
0
Manufacturer Stock:
546
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
7 Weeks
can ship
1/10/25
Quantity
Unit Price
Ext. Price
5
$4.42
$22.100
91
$3.89
$353.990
182
$3.84
$698.880
273
$3.78
$1,031.940
546
$3.65
$1,992.900
1,001
$3.60
$3,603.600
2,548
$3.55
$9,045.400
5,005
+
$3.49
$17,467.450
Product Guides