MCP19214-E/MQ
Microchip TechnologyCurrent Mode PWM Controller 25mA 2000kHz Automotive 28-Pin QFN EP Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP19214-E/MQ
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
73
Package Type:
TUBE
Control Method:
Current Mode Controller
Dimension:
5 x 5 x 0.88 mm
Adjustable Output:
N/A
Maximum Operating Supply Voltage:
42 V
Maximum Duty Cycle:
N/A
Family:
MCP19214
Fall Time:
15 ns
Current Mode PWM Controller 25mA 2000kHz Automotive 28-Pin QFN EP Tube
Search Keywords:
MCP19214EMQ
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
27 Weeks
Quantity
Unit Price
Ext. Price
5
$5.18
$25.900
25
$4.89
$122.250
73
$4.57
$333.610
146
$4.50
$657.000
292
$4.28
$1,249.760
511
+
$4.22
$2,156.420
Product Guides