help desk software
DATA SHEET

MCP2025-500E/P

Microchip Technology

LIN Transceiver with Integrated Vreg 5V 20kBd Automotive 8-Pin PDIP

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP2025-500E/P
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
60
Package Type:
TUBE
ESD Protection:
Yes
External Wake-up Pin:
Yes
Built-in Options:
Voltage Regulator
Dimension:
9.27 x 6.35 x 3.3 mm
Life Cycle:
Discontinued
LIN Transceiver with Integrated Vreg 5V 20kBd Automotive 8-Pin PDIP
Search Keywords:
MCP2025500EP
   This product has been discontinued by the supplier
IN STOCK: 0
Manufacturer Stock:
1,680   can ship 12/6/24
Minimum Order:
60
Multiple:
60
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Enter Quantity
Quantity
Unit Price
Ext. Price
60
$1.53
$91.800
300
$1.42
$426.000
540
$1.40
$756.000
1,020
$1.33
$1,356.600
2,520
$1.31
$3,301.200
5,040
$1.29
$6,501.600
7,500 +
$1.27
$9,525.000
Tools/3D Models
Product Guides