help desk software
DATA SHEET

MCP2025-500E/SN

Microchip Technology

LIN Transceiver with Integrated Vreg 5V 20kBd Automotive 8-Pin SOIC N

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP2025-500E/SN
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
TUBE
ESD Protection:
Yes
Dimension:
4.9 x 3.9 x 1.25(Min) mm
External Wake-up Pin:
Yes
Built-in Options:
Voltage Regulator
Life Cycle:
Discontinued
LIN Transceiver with Integrated Vreg 5V 20kBd Automotive 8-Pin SOIC N
Search Keywords:
MCP2025500ESN
  This product is discontinued, but still in stock
IN STOCK: 600
Can Ship immediately
Manufacturer Stock:
1,600   can ship 12/6/24
Minimum Order:
100
Multiple:
100
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$1.30
$130.000
300
$1.24
$372.000
500
$1.22
$610.000
1,000
$1.18
$1,180.000
2,500
$1.14
$2,850.000
5,000
$1.12
$5,600.000
7,500 +
$1.10
$8,250.000
Tools/3D Models
Product Guides