Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP2030A-I/P
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
TUBE
Dimension:
19.05 x 6.35 x 3.3501mmmm
Category:
General Purpose500
Number of ADC Inputs:
N/A
Maximum Input Voltage Range:
N/A
Family:
MCP2030A
Interface Type:
Serial (SPI)503
Maximum Operating Supply Voltage:
3.6 V
Mounting:
Through Hole
Number of ADCs:
N/A
Minimum Operating Supply Voltage:
2 V
Analog Front End - 3V - 14-Pin PDIP - Tube
Search Keywords:
MCP2030AIP
IN STOCK:
0
Minimum Order:
30
Multiple:
30
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
30
$3.55
$106.500
60
$3.45
$207.000
120
$3.32
$398.400
270
$3.27
$882.900
510
$3.11
$1,586.100
1,020
$3.06
$3,121.200
2,520
$3.02
$7,610.400
5,010
+
$2.97
$14,879.700
Product Guides