Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP2030A-I/SL
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
57
Package Type:
TUBE
Family:
MCP2030A
Interface Type:
Serial (SPI)503
Maximum Operating Supply Voltage:
3.6 V
Dimension:
8.65 x 3.9 x 1.25501mm(Min)mm
Number of ADC Inputs:
N/A
Category:
General Purpose500
Minimum Operating Supply Voltage:
2 V
Maximum Input Voltage Range:
N/A
Number of ADCs:
N/A
Mounting:
Surface Mount
Analog Front End - 3V - 14-Pin SOIC N - Tube
Search Keywords:
MCP2030AISL
IN STOCK:
0
Manufacturer Stock:
3,021
can ship
12/6/24
Minimum Order:
57
Multiple:
57
Factory Lead-Time
4 Weeks
can ship
12/19/24
Quantity
Unit Price
Ext. Price
57
$2.79
$159.030
114
$2.75
$313.500
285
$2.65
$755.250
513
$2.52
$1,292.760
1,026
$2.48
$2,544.480
2,508
$2.44
$6,119.520
5,016
+
$2.41
$12,088.560
Product Guides