Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP2030-I/P
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
TUBE
Number of ADC Inputs:
N/A
Maximum Input Voltage Range:
N/A
Mounting:
Through Hole
Number of ADCs:
N/A
Family:
MCP2030
Category:
General Purpose500
Interface Type:
Serial (SPI)503
Maximum Operating Supply Voltage:
3.6 V
Dimension:
19.05 x 6.35 x 3.3501mmmm
Minimum Operating Supply Voltage:
2 V
Analog Front End - 3V - 14-Pin PDIP - Tube
Search Keywords:
MCP2030IP
IN STOCK:
0
Manufacturer Stock:
780
can ship
12/6/24
Minimum Order:
30
Multiple:
30
Factory Lead-Time
6 Weeks
can ship
1/6/25
Quantity
Unit Price
Ext. Price
30
$3.35
$100.500
60
$3.26
$195.600
120
$3.13
$375.600
270
$3.08
$831.600
510
$2.94
$1,499.400
1,020
$2.89
$2,947.800
2,520
$2.85
$7,182.000
5,010
+
$2.81
$14,078.100
Product Guides