MCP2120-I/SL
Microchip TechnologyInfrared Encoder/Decoder - -40°C to 85°C - 14-Pin SOIC - N Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP2120-I/SL
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
57
Package Type:
TUBE
Mounting:
Surface Mount
Dimension:
8.65 x 3.9 x 1.25(Min) mm
Family:
MCP2120
Category:
Infrared Encoder/Decoder
The MICROCHIP TECH. MCP2120-I/SL is an advanced Infrared Encoder/Decoder designed to facilitate seamless communication between devices through infrared signals. With its wide operating temperature range of -40°C to 85°C, it is reliable and efficient in various environments. This 14-Pin SOIC package provides easy integration into different applications. Each unit is supplied in an N Tube packaging for added convenience and protection. Whether you need to control or receive signals using infrared technology, the MCP2120-I/SL is an ideal choice.
Search Keywords:
MCP2120ISL
Different packaging options available. See Alternatives
IN STOCK:
1,881
Can Ship immediately
Manufacturer Stock:
278
can ship
11/8/24
Minimum Order:
57
Multiple:
57
Factory Lead-Time
6 Weeks
can ship
12/9/24
Quantity
Unit Price
Ext. Price
57
$1.148
$65.436
285
$1.108
$315.780
513
$1.097
$562.761
1,026
$1.086
$1,114.236
2,508
$1.075
$2,696.100
5,016
$1.064
$5,337.024
7,524
$1.054
$7,930.296
10,032
+
$1.043
$10,463.376
Product Guides