MCP2122T-E/SN
Microchip TechnologyInfrared Encoder/Decoder - 115.2KBd - 8-Pin SOIC N - Tape&Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP2122T-E/SN
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
3300
Package Type:
REEL
Maximum Operating Supply Voltage:
5.5 V
Maximum Data Rate:
115.2 KBd
Dimension:
4.9 x 3.9 x 1.25(Min) mm
Family:
MCP2122
Minimum Operating Supply Voltage:
1.8 V
Category:
Infrared Encoder/Decoder
Mounting:
Surface Mount
The MCP2122T-E/SN is an infrared encoder/decoder module designed for easy integration into various applications. It operates at a high baud rate of 115.2KBd and features an 8-pin SOIC N package. This module is supplied in Tape&Reel packaging, ensuring efficient handling and storage. With its reliable infrared encoding and decoding capabilities, the MCP2122T-E/SN is an excellent choice for projects requiring seamless wireless communication.
Search Keywords:
MCP2122TESN
Different packaging options available. See Alternatives
IN STOCK:
2,150
Ships today, if you order in
Manufacturer Stock:
99,000
can ship
12/9/24
Minimum Order:
250
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
250
$0.793
$198.250
500
$0.781
$390.500
1,000
$0.769
$769.000
3,300
$0.758
$2,501.400
6,600
$0.746
$4,923.600
9,900
$0.735
$7,276.500
13,200
+
$0.724
$9,556.800
Product Guides
Product Changes