MCP2200-I/SO
Microchip TechnologyUSB 2.0 to UART Protocol Converter w/GPIO UART Interface - 3.3V/5V - Automotive - SOIC W - 20-Pin. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP2200-I/SO
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
38
Package Type:
TUBE
Interface Type:
UART
Function:
USB 2.0 to UART Protocol Converter with GPIO
Family:
MCP2200
Interface Standards:
N/A
Dimension:
12.8 x 7.5 x 2.05(Min) mm
The MCP2200-I/SO is a USB to UART serial converter which enables USB connectivity in applications that have a UART interface. The device reduces external components by integrating the USB termination resistors. The MCP2200-I/SO also has 256 bytes of integrated user EEPROM.
Search Keywords:
MCP2200ISO
Different packaging options available. See Alternatives
IN STOCK:
418
Can Ship immediately
Manufacturer Stock:
1,292
can ship
12/6/24
Minimum Order:
38
Multiple:
38
Factory Lead-Time
7 Weeks
can ship
1/10/25
Quantity
Unit Price
Ext. Price
38
$1.96
$74.480
114
$1.91
$217.740
266
$1.84
$489.440
532
$1.79
$952.280
1,026
$1.73
$1,774.980
2,508
$1.71
$4,288.680
5,016
$1.68
$8,426.880
7,524
+
$1.66
$12,489.840
Product Guides