MCP2200T-I/SO
Microchip TechnologyUSB 2.0 to UART Protocol Converter w/GPIO UART Interface - 3.3V/5V - Automotive - 20-Pin SOIC W - Tape&Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP2200T-I/SO
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
1600
Package Type:
REEL
Interface Standards:
N/A
Family:
MCP2200
Interface Type:
UART7286
Dimension:
12.8 x 7.5 x 2.057282mm(Min)mm
Function:
USB 2.07284 to UART Protocol Converter with GPIO7284
The MCP2200T-I/SO is a versatile USB 2.0 to UART protocol converter with GPIO capability, suitable for automotive applications. Operating at 3.3V or 5V, this 20-pin SOIC W package features a UART interface and comes in a convenient tape and reel packaging for ease of use. Perfect for integrating USB connectivity into automotive electronics projects.
Search Keywords:
MCP2200TISO
Different packaging options available. See Alternatives
IN STOCK:
1,600
Can Ship immediately
Minimum Order:
250
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
250
$1.931
$482.750
500
$1.912
$956.000
1,600
$1.893
$3,028.800
3,200
$1.874
$5,996.800
6,400
$1.855
$11,872.000
8,000
+
$1.837
$14,696.000
Product Guides
Product Changes