MCP2200T-I/SS
Microchip TechnologyUSB 2.0 to UART Protocol Converter w/GPIO - 3.3V/5V - Automotive - 20-Pin SSOP - Tape&Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP2200T-I/SS
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
1600
Package Type:
REEL
Family:
MCP2200
Interface Standards:
N/A
Dimension:
7.2 x 5.3 x 1.75 mm
Interface Type:
USB
Function:
USB 2.0 to UART Protocol Converter with GPIO
The MCP2200T-I/SS is a highly versatile USB 2.0 to UART protocol converter with GPIO capability. It is suitable for automotive applications and operates at both 3.3V and 5V voltage levels. This 20-pin SSOP device is conveniently packaged in tape and reel format for easy handling and automated production. With its reliable performance and flexible features, the MCP2200T-I/SS is an ideal choice for integrating USB connectivity and control into various electronic systems.
Search Keywords:
MCP2200TISS
Different packaging options available. See Alternatives
IN STOCK:
2,250
Ships today, if you order in
Minimum Order:
250
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
250
$1.93
$482.500
500
$1.90
$950.000
1,600
$1.87
$2,992.000
3,200
$1.85
$5,920.000
6,400
$1.82
$11,648.000
8,000
+
$1.79
$14,320.000
Product Guides