MCP2221-I/ML
Microchip TechnologyUSB 2.0 to I2C/UART Protocol Converter w/GPIO I2C/UART Interface - 3.3V/5V - 16-Pin QFN - Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP2221-I/ML
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
91
Package Type:
TUBE
Function:
USB 2.0 to I2C/UART Protocol Converter with GPIO
Interface Type:
I2C,UART
Dimension:
4 x 4 x 0.88 mm
Interface Standards:
N/A
Family:
MCP2221
The MCP2221-I/ML is a versatile USB 2.0 to I2C/UART protocol converter with GPIO interface. It allows easy interfacing between a USB host and I2C or UART devices, enabling seamless communication and control. The converter is compatible with both 3.3V and 5V systems, offering flexibility in various projects. Designed in a 16-pin QFN package, it ensures compact size and easy integration. This MCP2221-I/ML module comes in a tube packaging for convenient storage and handling.
Search Keywords:
MCP2221IML
IN STOCK:
455
Can Ship immediately
Manufacturer Stock:
455
can ship
12/6/24
Minimum Order:
10
Factory Lead-Time
7 Weeks
can ship
1/13/25
Quantity
Unit Price
Ext. Price
10
$2.45
$24.500
91
$2.27
$206.570
182
$2.18
$396.760
273
$2.15
$586.950
546
$2.12
$1,157.520
1,001
$2.06
$2,062.060
2,548
$2.03
$5,172.440
5,005
+
$2.00
$10,010.000
Product Guides