MCP23008-E/P
Microchip TechnologyI/O Expander - 8bit - 1.7 MHz - I2C - 1.8 to 5.5 V - 18-Pin PDIP - Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP23008-E/P
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
TUBE
Dimension:
22.86 x 6.35 x 3.3 mm
Interface Speed:
1700 kHz
Family:
MCP23008
Manual Reset:
Yes
I2C Bus Interface Mode:
Standard Mode,Fast Mode,Fast Mode Plus
Interrupt Output:
Yes
Interface Type:
I²C
Maximum Operating Supply Voltage:
5.5 V
I/O Expander - 8bit - 1.7 MHz - I2C - 1.8 to 5.5 V - 18-Pin PDIP - Tube
Search Keywords:
MCP23008EP
IN STOCK:
2,900
Ships today, if you order in
Manufacturer Stock:
15,025
can ship
12/9/24
Minimum Order:
25
Multiple:
25
Factory Lead-Time
4 Weeks
can ship
12/25/24
Quantity
Unit Price
Ext. Price
25
$1.43
$35.750
100
$1.37
$137.000
250
$1.32
$330.000
500
$1.30
$650.000
1,000
$1.24
$1,240.000
2,500
$1.20
$3,000.000
5,000
$1.18
$5,900.000
7,500
+
$1.16
$8,700.000
Product Guides