MCP23008-E/SO
Microchip TechnologyI/O Expander - 8bit - 1.7 MHz - I2C - 1.8 to 5.5 V - SOIC W 18-Pin. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP23008-E/SO
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
42
Package Type:
TUBE
Maximum Operating Supply Voltage:
5.5 V
Manual Reset:
Yes
Family:
MCP23008
Interrupt Output:
Yes
I2C Bus Interface Mode:
Standard Mode,Fast Mode,Fast Mode Plus
Interface Speed:
1700 kHz
Interface Type:
I²C
Dimension:
11.55 x 7.5 x 2.05(Min) mm
The MCP23008-E/SO is a 8bit I/O expander with high speed I2C interface in 18 lead SOIC package. This I/O expander provides 8bit, general purpose parallel I/O expansion for I2C bus applications. The MCP23008 consists of multiple 8bit configuration registers for input, output and polarity selection. The system master can enable I/Os as either inputs or outputs by writing I/O configuration bits. Data for each input or output is kept in corresponding input or output register. The polarity of input port register can be inverted with polarity inversion register. All registers can be read by system master.
Search Keywords:
MCP23008ESO
Different packaging options available. See Alternatives
IN STOCK:
796
Ships today, if you order in
Minimum Order:
42
Multiple:
42
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
42
$1.152
$48.384
252
$1.029
$259.308
504
$1.019
$513.576
1,008
$1.009
$1,017.072
2,520
$0.999
$2,517.480
5,040
$0.989
$4,984.560
7,518
$0.979
$7,360.122
10,038
+
$0.969
$9,726.822
Product Guides
CUSTOMERS
ALSO BOUGHT
CPM8819
BNC CRIMP PLUG - RG316
MJTP1212A
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole
350428-1
Connector Header Through Hole 2 position 0.250" (6.35mm)
6282-4SG-3DC
Conn Field Installable SKT 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port Bulk
9007-12-00
Economical SIP Reed Relays