MCP23008T-E/ML
Microchip TechnologyI/O Expander - 8bit - 1.7 MHz - I2C - 1.8 to 5.5 V - 20-Pin QFN - Tape&Reel
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP23008T-E/ML
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
3300
Package Type:
REEL
Interface Speed:
1700 kHz
Interrupt Output:
Yes
Interface Type:
I²C
Manual Reset:
Yes
I2C Bus Interface Mode:
Standard Mode,Fast Mode,Fast Mode Plus
Family:
MCP23008
Dimension:
4 x 4 x 0.88 mm
Maximum Operating Supply Voltage:
5.5 V
I/O Expander - 8bit - 1.7 MHz - I2C - 1.8 to 5.5 V - 20-Pin QFN - Tape&Reel
Search Keywords:
MCP23008TEML
Different packaging options available. See Alternatives
IN STOCK:
19,300
Can Ship immediately
Manufacturer Stock:
138,600
can ship
12/6/24
Minimum Order:
250
Factory Lead-Time
4 Weeks
can ship
12/19/24
Quantity
Unit Price
Ext. Price
250
$1.11
$277.500
500
$1.09
$545.000
1,000
$1.07
$1,070.000
3,300
$1.06
$3,498.000
6,600
$1.04
$6,864.000
9,900
$1.03
$10,197.000
13,200
+
$1.01
$13,332.000
Product Guides