help desk software
DATA SHEET

MCP23008T-E/SO

Microchip Technology

I/O Expander - 8bit - 1.7 MHz - I2C - 1.8 to 5.5 V - SOIC W 18-Pin. .. see full description

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP23008T-E/SO
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1100
Package Type:
REEL
Dimension:
11.55 x 7.5 x 2.05(Min) mm
Manual Reset:
Yes
Interrupt Output:
Yes
Family:
MCP23008
Interface Speed:
1700 kHz
Interface Type:
I²C
I2C Bus Interface Mode:
Standard Mode,Fast Mode,Fast Mode Plus
Maximum Operating Supply Voltage:
5.5 V
The MCP23X08 device provides 8-bit, general purpose, parallel I/O expansion for I2C bus or SPI applications. The MCP23X08 consists of multiple 8-bit configuration registers for input, output and polarity selection. The system master can enable the I/Os as either inputs or outputs by writing the I/O configuration bits. The data for each input or output is kept in the corresponding Input or Output register. The polarity of the Input Port register can be inverted with the Polarity Inversion register. All registers can be read by the system master.
Search Keywords:
MCP23008TESO
  Different packaging options available.  See Alternatives
IN STOCK: 0
Manufacturer Stock:
106,700   can ship 12/2/24
On Order:
11,000   can ship 12/2/24 
Minimum Order:
1100
Multiple:
1100
Factory Lead-Time
4 Weeks can ship 12/13/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1,100
$1.024
$1,126.400
3,300
$1.014
$3,346.200
5,500
$1.004
$5,522.000
7,700
$0.994
$7,653.800
11,000 +
$0.984
$10,824.000
Tools/3D Models
Product Guides
Product Changes