MCP23009-E/P
Microchip TechnologyI/O Expander - 8bit - 3.4 MHz - I2C - 1.8 to 5.5 V - 18-Pin PDIP - Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP23009-E/P
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
TUBE
Interface Type:
I2C6426
Family:
MCP23009
I2C Bus Interface Mode:
Fast Mode Plus6424
Interrupt Output:
Yes6427
Maximum Operating Supply Voltage:
5.5 V
Dimension:
22.86 x 6.35 x 3.36422mmmm
Manual Reset:
Yes6428
Interface Speed:
3400 kHz
I/O Expander - 8bit - 3.4 MHz - I2C - 1.8 to 5.5 V - 18-Pin PDIP - Tube
Search Keywords:
MCP23009EP
IN STOCK:
0
Manufacturer Stock:
6,625
can ship
12/6/24
Minimum Order:
25
Multiple:
25
Factory Lead-Time
6 Weeks
can ship
1/2/25
Quantity
Unit Price
Ext. Price
25
$1.31
$32.750
100
$1.26
$126.000
250
$1.21
$302.500
500
$1.19
$595.000
1,000
$1.13
$1,130.000
2,500
$1.09
$2,725.000
5,000
$1.07
$5,350.000
7,500
+
$1.05
$7,875.000
Product Guides