MCP23009T-E/SS
Microchip TechnologyI/O Expander - 8bit - 3.4 MHz - I2C - 1.8 to 5.5 V - 20-Pin SSOP - Tape&Reel
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP23009T-E/SS
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
1600
Package Type:
REEL
Interface Speed:
3400 kHz
Family:
MCP23009
I2C Bus Interface Mode:
Fast Mode Plus
Interrupt Output:
Yes
Manual Reset:
Yes
Interface Type:
I²C
Dimension:
7.2 x 5.3 x 1.75 mm
Maximum Operating Supply Voltage:
5.5 V
I/O Expander - 8bit - 3.4 MHz - I2C - 1.8 to 5.5 V - 20-Pin SSOP - Tape&Reel
Search Keywords:
MCP23009TESS
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
3,200
can ship
12/6/24
Minimum Order:
250
Factory Lead-Time
5 Weeks
can ship
12/26/24
Quantity
Unit Price
Ext. Price
250
$1.22
$305.000
500
$1.20
$600.000
1,600
$1.10
$1,760.000
3,200
$1.08
$3,456.000
6,400
+
$1.07
$6,848.000
Product Guides