MCP23016-I/SO
Microchip TechnologyI/O Expander - 16bit - 400kHz - I2C - 2.0 to 5.5 V - 28-Pin SOIC W - Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP23016-I/SO
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
27
Package Type:
TUBE
Interface Speed:
400 kHz
Dimension:
17.9 x 7.5 x 2.05(Min) mm
Interrupt Output:
Yes
Family:
MCP23016
Manual Reset:
Yes
Maximum Operating Supply Voltage:
5.5 V
Interface Type:
I²C
I2C Bus Interface Mode:
Fast Mode
The MCP23016-I/SO is a highly versatile I/O expander designed to provide easy expansion of general-purpose input/output (GPIO) pins. It offers a total of 16 2.0 to 5.5 V compatible bidirectional I/O ports and supports high-speed communication at up to 400kHz using the popular I2C interface. This 28-Pin SOIC W packaged device provides effective expansion of GPIO capabilities in a compact form factor, enabling seamless integration into a wide range of applications. With its tube packaging, the MCP23016-I/SO ensures convenient handling and protection during transport.Whether you need to enhance the functionality of your microcontroller or extend your I/O capabilities, the MCP23016-I/SO is an ideal solution that offers reliability, flexibility, and ease of use.
Search Keywords:
MCP23016ISO
Different packaging options available. See Alternatives
IN STOCK:
567
Ships today, if you order in
Manufacturer Stock:
3,483
can ship
12/6/24
Minimum Order:
27
Multiple:
27
Factory Lead-Time
5 Weeks
can ship
12/26/24
Quantity
Unit Price
Ext. Price
27
$1.835
$49.545
108
$1.771
$191.268
270
$1.685
$454.950
513
$1.668
$855.684
1,026
$1.651
$1,693.926
2,511
$1.635
$4,105.485
5,022
$1.618
$8,125.596
7,506
+
$1.602
$12,024.612
Product Guides