MCP23016-I/SP
Microchip TechnologyI/O Expander - 16bit - 400kHz - I2C - 2.0 to 5.5 V - 28-Pin SPDIP - Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP23016-I/SP
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
15
Package Type:
TUBE
Interface Type:
I²C
Interrupt Output:
Yes
Dimension:
34.67 x 7.24 x 3.43 mm
I2C Bus Interface Mode:
Fast Mode
Interface Speed:
400 kHz
Manual Reset:
Yes
Family:
MCP23016
Maximum Operating Supply Voltage:
5.5 V
The MCP23016-I/SP is a 16-bit I/O expander, offering a convenient solution for expanding the number of inputs and outputs available on a microcontroller. This device operates at a maximum frequency of 400kHz and uses I2C communication protocol, ensuring fast and efficient data transfer. With a voltage range of 2.0 to 5.5V, it can be easily integrated into various power supply setups. Housed in a 28-pin SPDIP package, the MCP23016-I/SP offers flexibility and ease of use. It is ideal for applications requiring additional I/O lines, such as industrial control, home automation systems, and robotics.
Search Keywords:
MCP23016ISP
IN STOCK:
450
Can Ship immediately
Manufacturer Stock:
2,355
can ship
12/6/24
Minimum Order:
15
Multiple:
15
Factory Lead-Time
6 Weeks
can ship
1/2/25
Quantity
Unit Price
Ext. Price
15
$2.028
$30.420
105
$1.774
$186.270
255
$1.755
$447.525
510
$1.737
$885.870
1,005
$1.720
$1,728.600
2,505
$1.703
$4,266.015
5,010
$1.686
$8,446.860
7,500
+
$1.669
$12,517.500
Product Guides