MCP23016-I/SS
Microchip TechnologyI/O Expander - 16bit - 400kHz - I2C - 2.0 to 5.5 V - 28-Pin SSOP - Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP23016-I/SS
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
47
Package Type:
TUBE
Manual Reset:
Yes
Interface Type:
I²C
Interrupt Output:
Yes
I2C Bus Interface Mode:
Fast Mode
Interface Speed:
400 kHz
Dimension:
10.2 x 5.3 x 1.75 mm
Family:
MCP23016
Maximum Operating Supply Voltage:
5.5 V
I/O Expander - 16bit - 400kHz - I2C - 2.0 to 5.5 V - 28-Pin SSOP - Tube
Search Keywords:
MCP23016ISS
IN STOCK:
1,645
Ships today, if you order in
Manufacturer Stock:
2,444
can ship
12/6/24
Minimum Order:
47
Multiple:
47
Factory Lead-Time
6 Weeks
can ship
1/2/25
Quantity
Unit Price
Ext. Price
47
$1.891
$88.877
94
$1.852
$174.088
282
$1.785
$503.370
517
$1.768
$914.056
1,034
$1.750
$1,809.500
2,538
$1.732
$4,395.816
5,029
$1.715
$8,624.735
7,520
+
$1.698
$12,768.960
Product Guides