MCP23017-E/ML
Microchip TechnologyI/O Expander - 16bit - 1.7MHz - I2C - 1.8 to 5.5 V - QFN - 28-Pin. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP23017-E/ML
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
61
Package Type:
TUBE
I2C Bus Interface Mode:
Fast Mode Plus
Family:
MCP23017
Interface Type:
I²C
Manual Reset:
Yes
Interrupt Output:
Yes
Interface Speed:
1700 kHz
Maximum Operating Supply Voltage:
5.5 V
Dimension:
6 x 6 x 0.88 mm
The MCP23017/MCP23S17 (MCP23X17) device family provides 16-bit, general purpose parallel I/O expansion for I2C bus or SPI applications. The MCP23X17 consists of multiple 8-bit configuration registers for input, output and polarity selection. The system master can enable the I/Os as either inputs or outputs by writing the I/O configuration bits (IODIRA/B). The data for each input or output is kept in the corresponding input or output register. The polarity of the Input Port register can be inverted with the Polarity Inversion register. All registers can be read by the system master.
Search Keywords:
MCP23017EML
Different packaging options available. See Alternatives
IN STOCK:
1,464
Ships today, if you order in
Minimum Order:
61
Multiple:
61
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
61
$1.508
$91.988
305
$1.412
$430.660
549
$1.398
$767.502
1,037
$1.384
$1,435.208
2,501
$1.370
$3,426.370
5,002
$1.356
$6,782.712
7,503
+
$1.343
$10,076.529
Product Guides